Part Details for PT23102L by Bourns Inc
Results Overview of PT23102L by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT23102L Information
PT23102L by Bourns Inc is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for PT23102L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT23102L
|
Avnet Americas | ISDN TRANSFORMER - Bulk (Alt: PT23102L) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Container: Bulk | 0 |
|
RFQ |
Part Details for PT23102L
PT23102L CAD Models
PT23102L Part Data Attributes
|
PT23102L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PT23102L
Bourns Inc
Datacom Transformer, ISDN Application(s), 1:1.8, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ISDN | |
Height | 10.2 mm | |
Isolation Voltage | 2000 V | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 28000 µH | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1.8 | |
Width | 14 mm |