Part Details for PT208SQQ by Littelfuse Inc
Overview of PT208SQQ by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT208SQQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON None Mom DPDT Round Lever Quick Conn 25A 277VAC 250VDC 372.85VA Panel Mount with Threads Automotive Tray RoHS: Compliant |
99 In Stock |
|
$40.6900 / $70.9100 | Buy Now |
|
Master Electronics | Switch Toggle ON None Mom DPDT Round Lever Quick Conn 25A 277VAC 250VDC 372.85VA Panel Mount with Threads Automotive Tray RoHS: Compliant |
99 In Stock |
|
$40.6900 / $70.9100 | Buy Now |