-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor, 940nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1151-ND
|
DigiKey | SENSOR PHOTO 940NM TOP VIEW RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0818 / $0.3900 | Buy Now |
DISTI #
PT204-6B
|
Avnet Americas | Phototransistor IR Chip Silicon 940nm 2-Pin T-1 - Bulk (Alt: PT204-6B) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0466 / $0.0852 | Buy Now |
|
Future Electronics | Black Ø3 mm 30 V 940 nm Domed Radial NPN Silicon Phototransistor - T-1 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0783 / $0.0877 | Buy Now |
DISTI #
PT204-6B
|
Avnet Americas | Phototransistor IR Chip Silicon 940nm 2-Pin T-1 - Bulk (Alt: PT204-6B) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0466 / $0.0852 | Buy Now |
DISTI #
PT204-6B
|
TME | Phototransistor, 3mm, λp max: 940nm, 30V, Lens: black, Front: convex Min Qty: 5 | 0 |
|
$0.0560 / $0.1724 | RFQ |
DISTI #
PT204-6B
|
Avnet Asia | Phototransistor IR Chip Silicon 940nm 2-Pin T-1 (Alt: PT204-6B) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3202040604
|
EBV Elektronik | Phototransistor IR Chip Silicon 940nm 2-Pin T-1 (Alt: 3202040604) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PT204-6B
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PT204-6B
Everlight Electronics Co Ltd
Photo Transistor, 940nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.70.80 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.7 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 3 mm |