Part Details for PT2010FK-7W0R4L by YAGEO Corporation
Overview of PT2010FK-7W0R4L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT2010FK-7W0R4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT2010FK-7W0R4L-ND
|
DigiKey | RES 0.4 OHM 1% 1W 2010 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1488 | Buy Now |
DISTI #
PT2010FK-7W0R4L
|
Avnet Americas | Current Sensor Low TCR High Power Chip Resistor Thick Film 2010 400mOhm 1% Emboss T/R - Tape and Reel (Alt: PT2010FK-7W0R4L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0969 | Buy Now |
DISTI #
603-PT2010FK-7W0R4L
|
Mouser Electronics | Current Sense Resistors - SMD 400 mOhms 1 Watt 1 % 75 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.1390 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0838 | Buy Now |
DISTI #
PT2010FK-7W0R4L
|
Avnet Abacus | (Alt: PT2010FK-7W0R4L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(5025) 2010 400m Ohms 1% 1W 75PPM AEC-Q200 SMT | 0 |
|
$0.2680 / $0.3082 | RFQ |
Part Details for PT2010FK-7W0R4L
PT2010FK-7W0R4L CAD Models
PT2010FK-7W0R4L Part Data Attributes
|
PT2010FK-7W0R4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PT2010FK-7W0R4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.4ohm, 1% +/-Tol, -75,75ppm/Cel, 2010
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% |