Part Details for PT200KN8 by Kyocera AVX Components
Overview of PT200KN8 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT200KN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1825
|
Newark | Diode Module, 800V, 200A, Panel Rohs Compliant: Yes |Kyocera Avx PT200KN8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$264.7200 / $273.2200 | Buy Now |
DISTI #
478-PT200KN8-ND
|
DigiKey | DIODE MODULE 3PHASE 0.8KV 200A Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
39 In Stock |
|
$139.7505 / $155.0400 | Buy Now |
DISTI #
PT200KN8
|
Avnet Americas | Diode Module Three Phase 800V 200A - Tape and Reel (Alt: PT200KN8) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$192.2310 | Buy Now |
DISTI #
581-PT200KN8
|
Mouser Electronics | Rectifiers DIODE MODULE 3PHASE 0.8KV 200A RoHS: Compliant | 42 |
|
$137.0200 / $152.0200 | Buy Now |
DISTI #
PT200KN8
|
TTI | Rectifiers DIODE MODULE 3PHASE 0.8KV 200A RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bulk | Americas - 0 |
|
$139.7500 | Buy Now |
DISTI #
PT200KN8
|
Avnet Americas | Diode Module Three Phase 800V 200A - Tape and Reel (Alt: PT200KN8) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$192.2310 | Buy Now |
DISTI #
PT200KN8
|
TME | Module: diode Min Qty: 1 | 0 |
|
$279.3000 / $407.6300 | RFQ |