Part Details for PT200KN16 by Kyocera AVX Components
Overview of PT200KN16 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT200KN16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1824
|
Newark | Diode Module, 1.6Kv, 200A, Panel Rohs Compliant: Yes |Kyocera Avx PT200KN16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$308.5500 / $313.5000 | Buy Now |
DISTI #
478-PT200KN16-ND
|
DigiKey | DIODE MODULE 3PHASE 1.6KV 200A Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
41 In Stock |
|
$148.7500 | Buy Now |
DISTI #
PT200KN16
|
Avnet Americas | Diode Bridge Rectifier Three Phase 1600V 200A Module Bulk - Tape and Reel (Alt: PT200KN16) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$170.1700 | Buy Now |
DISTI #
346-PT200KN16
|
Mouser Electronics | Diode Modules 200A 1600V 3 PHASE M ODULE RoHS: Compliant | 41 |
|
$148.7400 / $148.7500 | Buy Now |
DISTI #
PT200KN16
|
TTI | Diode Modules 200A 1600V 3 PHASE M ODULE RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bulk | Americas - 0 |
|
$148.7500 | Buy Now |
DISTI #
PT200KN16
|
TME | Module: diode Min Qty: 1 | 0 |
|
$312.9500 / $457.4800 | RFQ |
Part Details for PT200KN16
PT200KN16 CAD Models
PT200KN16 Part Data Attributes
|
PT200KN16
Kyocera AVX Components
Buy Now
|
Compare Parts:
PT200KN16
Kyocera AVX Components
|
Samacsys Manufacturer | Kyocera AVX |