There are no models available for this part yet.
Overview of PT20-300PSIG-1-2-45-7 by NOSHOK Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SPT20L-112MLD | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 1 Element, Ferrite-Core, SMD, 3434, ROHS COMPLIANT | |
SPT20L-112MLB | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 1 Element, Ferrite-Core, SMD, 3434, ROHS COMPLIANT | |
SPT20L-702 | Coilcraft Inc | Power inductor, toroid, 20% tol, SMT, RoHS |
Price & Stock for PT20-300PSIG-1-2-45-7 by NOSHOK Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK2323
|
Newark | Pressure Transducer, 300Psig, Voltage, Operating Pressure Max:300Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:30Vdc, Port Style:7/16" - 20, Supply Current:-, Product Range:Pt20 Series Rohs Compliant: Yes |Noshok PT20-300PSIG-1-2-45-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.7000 / $231.3800 | Buy Now | |
DISTI #
74991123
|
RS | General Purp Pressure Transmitter,300 psi, 7/16-20 male SAE J514 FIG 34B | NOSHOK PT20-300psig-1-2-45-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$181.6200 | RFQ |