Part Details for PT20-10000PSIG-1-2-2-25 by NOSHOK Inc
Results Overview of PT20-10000PSIG-1-2-2-25 by NOSHOK Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT20-10000PSIG-1-2-2-25 Information
PT20-10000PSIG-1-2-2-25 by NOSHOK Inc is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for PT20-10000PSIG-1-2-2-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK3239
|
Newark | Pressure Transmitter, Gauge, 0To10000Psi, Pressure Type:Gauge, Pressure Port Type:Npt Male, Opera... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.7000 / $231.3800 | Buy Now |
DISTI #
4681-PT20-10000PSIG-1-2-2-25-ND
|
DigiKey | GENERAL PURPOSE TRANSMITTER Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$181.6200 | Buy Now |
DISTI #
74991541
|
RS | General Purpose Pressure Transmitter, 0 to 10000 psi, 0 to 5Vdc | NOSHOK PT20-10000psig-1-2-2-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$148.2000 | RFQ |