Part Details for PT1MA-10-FR-420E-C25-SG by TE Connectivity
Overview of PT1MA-10-FR-420E-C25-SG by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3420EDD#TRPBF | Analog Devices | Photoflash Cap Chrs w/ Auto Re | |
ADMV7420-EVALZ | Analog Devices | ADMV7420 EVAL BOARD | |
LT3420EDD-1#PBF | Analog Devices | Photoflash Cap Chrs w/ Auto Re |
Price & Stock for PT1MA-10-FR-420E-C25-SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-PT1MA-10-FR-420E-C25-SG-ND
|
DigiKey | PT1MA-10-FR-420E-C25-SG Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$851.1800 | Buy Now |
DISTI #
04-1103-1320
|
Avnet Americas | Cable Actuated Position Sensor Linear 4mA to 20mA 2-Wire Output 10-Inch Stroke 8V to 34V Analog Screw Mount - Bulk (Alt: 04-1103-1320) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$775.6100 / $919.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$775.6100 / $919.9000 | Buy Now |