Part Details for PT1DC-50-FR-Z10-MC4 by TE Connectivity
Overview of PT1DC-50-FR-Z10-MC4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT1DC-50-FR-Z10-MC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-PT1DC-50-FR-Z10-MC4-ND
|
DigiKey | PT1DC-50-FR-Z10-MC4 Min Qty: 1 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$859.2700 | Buy Now |
DISTI #
04-1103-0315
|
Avnet Americas | Cable Actuated Position Sensor Linear 0V to 10V Output 50-Inch Stroke 14.5V to 40V Analog Screw Mount - Bulk (Alt: 04-1103-0315) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$725.9400 / $860.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$725.9400 / $860.9800 | Buy Now |