Part Details for PT17-21C/L41/TR8 by Everlight Electronics Co Ltd
Overview of PT17-21C/L41/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PT17-21C/L41/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1382-1-ND
|
DigiKey | SENSOR PHOTO 940NM TOP VIEW 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19112 In Stock |
|
$0.0613 / $0.3800 | Buy Now |
DISTI #
PT17-21C/L41/TR8
|
Avnet Americas | No Phototransistor Chip Silicon 940nm 2-Pin SMD T/R - Tape and Reel (Alt: PT17-21C/L41/TR8) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0581 | Buy Now |
DISTI #
PT17-21C/L41/TR8
|
TME | Phototransistor, Dim: 2x1.25x1mm, λp max: 940nm, 30V, Front: flat Min Qty: 5 | 1165 |
|
$0.0464 / $0.1727 | Buy Now |
DISTI #
3217210050
|
EBV Elektronik | No Phototransistor Chip Silicon 940nm 2-Pin SMD T/R (Alt: 3217210050) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 20mA NPN 30V 75mW 100nA 940nm 0805 Phototransistors ROHS | 3982 |
|
$0.0288 / $0.0587 | Buy Now |
Part Details for PT17-21C/L41/TR8
PT17-21C/L41/TR8 CAD Models
PT17-21C/L41/TR8 Part Data Attributes
|
PT17-21C/L41/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PT17-21C/L41/TR8
Everlight Electronics Co Ltd
Photo Transistor, 940nm, 0.02A I(C), ROHS COMPLIANT, MINIATURE, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.70.80 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 1 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.02 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 940 nm | |
Power Dissipation-Max | 0.075 W | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES |