Part Details for PT15NV17-472A1010-E by Amphenol Piher
Results Overview of PT15NV17-472A1010-E by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT15NV17-472A1010-E Information
PT15NV17-472A1010-E by Amphenol Piher is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PT15NV17-472A1010-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 15mm Rotary Potentiometer - Carbon - 4,7k Ohm ±10% - 0.25W - Linear Taper - Vertical Adjust - Throug... more RoHS: Compliant |
655 Partner Stock |
|
$0.4133 / $0.9200 | Buy Now |
DISTI #
69184336
|
Verical | Carbon Potentiometer RoHS: Compliant Min Qty: 212 Package Multiple: 1 | Americas - 655 |
|
$0.2950 | Buy Now |
|
Master Electronics | 15mm Rotary Potentiometer - Carbon - 4,7k Ohm ±10% - 0.25W - Linear Taper - Vertical Adjust - Throug... more RoHS: Compliant |
655 Partner Stock |
|
$0.4133 / $0.9200 | Buy Now |