Part Details for PT15NV15-274A1010-E by Amphenol Piher
Overview of PT15NV15-274A1010-E by Amphenol Piher
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15NV15-274A1010-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7111
|
Newark | 15 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls PT15NV15-274A1010-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 / $0.9230 | Buy Now |
|
Onlinecomponents.com | 15mm Rotary Potentiometer - Carbon - 270K Ohm ±10% - 0.25W - Linear Taper - Vertical Adjust - Through Hole - Bulk - brass leads - long life RoHS: Compliant |
360 Partner Stock |
|
$0.4386 / $0.9759 | Buy Now |
DISTI #
69184292
|
Verical | Carbon Potentiometer RoHS: Compliant Min Qty: 212 Package Multiple: 1 | Americas - 360 |
|
$0.2950 | Buy Now |
DISTI #
PT15NV15-274A1010-E
|
IBS Electronics | 15 Mm Carbon Potentiometer Amphenol Piher Sensors And Controls PT15NV15-274A1010-E Min Qty: 1024 Package Multiple: 1 | 360 |
|
$0.4314 | Buy Now |
DISTI #
C1S605200029558
|
Chip1Stop | Varistors | 360 |
|
$0.3610 | Buy Now |
|
Master Electronics | 15mm Rotary Potentiometer - Carbon - 270K Ohm ±10% - 0.25W - Linear Taper - Vertical Adjust - Through Hole - Bulk - brass leads - long life RoHS: Compliant |
360 Partner Stock |
|
$0.4386 / $0.9759 | Buy Now |