Part Details for PT15NV15-105A2020-S by Amphenol Piher
Overview of PT15NV15-105A2020-S by Amphenol Piher
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15NV15-105A2020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 15mm Rotary Potentiometer - Carbon - 1M Ohm ±20% - 0.25W - Linear Analog Vertical Adjust - Through Hole - Bulk RoHS: Compliant | 0 |
|
$0.3317 / $0.6947 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 40397 |
|
RFQ | |
|
New Advantage Corporation | TRIMPOT CARBON V 15MM 1M 20% OVAL PIHER RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 24863 |
|
$0.4948 / $0.5301 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON V 15MM 1M 20% OVAL PIHER | 31063 |
|
$0.3712 / $0.4269 | Buy Now |