There are no models available for this part yet.
Overview of PT15NV02103A2020S by Amphenol Piher
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT15NV02103A2020S by Amphenol Piher
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AK5964
|
Newark | Trimpot, 10K, 20%, Carbon, 0.25W, Trimmer Type:Single Turn, Element Material:Carbon, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:Pt-15 Series Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT15NV02103A2020S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1999 |
|
$0.3300 | Buy Now | |
DISTI #
PT15NV-10K
|
TME | Potentiometer: mounting, single turn,horizontal, 10kΩ, 250mW Min Qty: 2 | 1515 |
|
$0.2630 / $0.8160 | Buy Now |