There are no models available for this part yet.
Overview of PT15NH10-104A2020 by Amphenol Piher
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT15NH10-104A2020 by Amphenol Piher
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AK7080
|
Newark | 15 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls PT15NH10-104A2020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 / $0.9230 | Buy Now | |
Onlinecomponents.com | 15mm Rotary Potentiometer - Carbon - 100K Ohm ±20% - 0.25W - Linear Taper - Horizontal Adjust - Through Hole - Bulk - brass leads RoHS: Compliant |
361 Partner Stock |
|
$0.3879 / $0.8632 | Buy Now | ||
DISTI #
69183877
|
Verical | Carbon Potentiometer RoHS: Compliant Min Qty: 212 Package Multiple: 1 | Americas - 361 |
|
$0.2950 | Buy Now | |
DISTI #
C1S605200030341
|
Chip1Stop | Varistors | 361 |
|
$0.3860 | Buy Now | |
Master Electronics | 15mm Rotary Potentiometer - Carbon - 100K Ohm ±20% - 0.25W - Linear Taper - Horizontal Adjust - Through Hole - Bulk - brass leads RoHS: Compliant |
361 Partner Stock |
|
$0.3879 / $0.8632 | Buy Now |