There are no models available for this part yet.
Overview of PT15NH05-504A2020-S by Amphenol Piher
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT15NH05-504A2020-S by Amphenol Piher
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1993-PT15NH05-504A2020-S-ND
|
DigiKey | TRIMMER 500K OHM 0.25W PC PIN Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5195 In Stock |
|
$0.4648 / $1.0600 | Buy Now | |
DISTI #
APRPT15NH05-504A2020-S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |