Part Details for PT15NH05-225A2020 by Amphenol Piher
Overview of PT15NH05-225A2020 by Amphenol Piher
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15NH05-225A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 15mm Rotary Potentiometer - Carbon - 2,2M Ohm ±20% - 0.25W - Linear Taper - Horizontal Adjust - Through Hole - Bulk - brass leads RoHS: Compliant |
429 Partner Stock |
|
$0.3879 / $0.8632 | Buy Now |
DISTI #
69183950
|
Verical | Carbon Potentiometer RoHS: Compliant Min Qty: 212 Package Multiple: 1 | Americas - 429 |
|
$0.2950 | Buy Now |
DISTI #
PT15NH05-225A2020
|
IBS Electronics | 15 Mm Carbon Potentiometer Amphenol Piher Sensors And Controls PT15NH05-225A2020 Min Qty: 1226 Package Multiple: 1 | 429 |
|
$0.3992 | Buy Now |
DISTI #
C1S605200031225
|
Chip1Stop | Varistors | 429 |
|
$0.3530 | Buy Now |
|
Master Electronics | 15mm Rotary Potentiometer - Carbon - 2,2M Ohm ±20% - 0.25W - Linear Taper - Horizontal Adjust - Through Hole - Bulk - brass leads RoHS: Compliant |
429 Partner Stock |
|
$0.3879 / $0.8632 | Buy Now |