Part Details for PT15NH05-105A2020-S by Amphenol Piher
Results Overview of PT15NH05-105A2020-S by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT15NH05-105A2020-S Information
PT15NH05-105A2020-S by Amphenol Piher is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PT15NH05-105A2020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1993-PT15NH05-105A2020-S-ND
|
DigiKey | TRIMMER 1M OHM 0.25W PC PIN SIDE Min Qty: 5200 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4620 | Buy Now |
DISTI #
APRPT15NH05-105A2020-S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |
Part Details for PT15NH05-105A2020-S
PT15NH05-105A2020-S CAD Models
PT15NH05-105A2020-S Part Data Attributes
|
PT15NH05-105A2020-S
Amphenol Piher
Buy Now
Datasheet
|
Compare Parts:
PT15NH05-105A2020-S
Amphenol Piher
Potentiometer, Carbon, 0.25W, 1e+06ohm, 250V, 20% +/-Tol, 1 Turn(s),
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PIHER SENSORS AND CONTROLS SA | |
Reach Compliance Code | unknown | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Circular | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 15 mm | |
Package Length | 15 mm | |
Package Style | Radial | |
Package Width | 6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 50 °C | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 250 V |