Part Details for PT15NH05-103A2020-S by Amphenol Piher
Overview of PT15NH05-103A2020-S by Amphenol Piher
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15NH05-103A2020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7490
|
Newark | Trimmer, 10K, 0.15W, 1Turn Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT15NH05-103A2020-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9406 |
|
$0.3400 / $0.6230 | Buy Now |
DISTI #
1993-1192-ND
|
DigiKey | TRIMMER 10KOHM 0.25W PC PIN SIDE Min Qty: 1 Lead time: 5 Weeks Container: - |
7957 In Stock |
|
$0.3125 / $0.7100 | Buy Now |
DISTI #
E02:0323_09860172
|
Arrow Electronics | Res Carbon Film Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (15 X 6 X 17.5mm) Pin Thru-Hole RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 7 Weeks Date Code: 2326 | Europe - 1200 |
|
$0.2237 / $0.2434 | Buy Now |
DISTI #
71481428
|
RS | POTENTIOMETER, 15mm control/ sensor, .10K0.2Side adjustment" | Piher - Amphenol PT15NH05-103A2020-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 363 |
|
$0.3820 / $0.5450 | Buy Now |
DISTI #
APRPT15NH05-103A2020-S
|
Heilind Electronics | 15MM CONTROL/ SENSOR TRIMMER | Americas - 0 in Stock |
|
$0.4175 / $0.4453 | Buy Now |
|
Onlinecomponents.com | 15mm Rotary Potentiometer - Carbon - 10K Ohm ±20% - 0.25W - Linear Taper - Horizontal Adjust - Through Hole - Bulk RoHS: Compliant |
350 In Stock |
|
$0.3290 / $0.4428 | Buy Now |
DISTI #
69171387
|
Verical | Res Carbon Film Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (15 X 6 X 17.5mm) Pin Thru-Hole RoHS: Compliant Min Qty: 1345 Package Multiple: 1345 Date Code: 2326 | Americas - 1345 |
|
$0.2295 / $0.2497 | Buy Now |
|
Master Electronics | 15mm Rotary Potentiometer - Carbon - 10K Ohm ±20% - 0.25W - Linear Taper - Horizontal Adjust - Through Hole - Bulk RoHS: Compliant |
350 In Stock |
|
$0.3290 / $0.4428 | Buy Now |
|
New Advantage Corporation | TRIMPOT CARBON H 15MM 10K 20% OVAL RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 11886 |
|
$0.4217 / $0.4519 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON H 15MM 10K 20% OVAL | 14786 |
|
$0.3122 / $0.3590 | Buy Now |