Part Details for PT15LV15-103B2020-P09 by Amphenol Piher
Overview of PT15LV15-103B2020-P09 by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15LV15-103B2020-P09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 15mm Rotary Potentiometer - Carbon - 10k Ohm ±5% - 0.25W - Logarithmic Taper - Vertical Adjust - Through Hole - Bulk - brass leads - 9 detents RoHS: Compliant |
112 Partner Stock |
|
$0.4893 / $1.0900 | Buy Now |
|
Master Electronics | 15mm Rotary Potentiometer - Carbon - 10k Ohm ±5% - 0.25W - Logarithmic Taper - Vertical Adjust - Through Hole - Bulk - brass leads - 9 detents RoHS: Compliant |
112 Partner Stock |
|
$0.4893 / $1.0900 | Buy Now |