Part Details for PT15LV02103A2020PCIS by Amphenol Piher
Overview of PT15LV02103A2020PCIS by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15LV02103A2020PCIS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT15LH-10K-CT
|
TME | Potentiometer: mounting, horizontal, 10kΩ, 250mW, ±20%, linear Min Qty: 2000 | 0 |
|
$0.4850 | RFQ |