Part Details for PT15LH05102A2020S by Amphenol Piher
Overview of PT15LH05102A2020S by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15LH05102A2020S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT15LH-1K
|
TME | Potentiometer: mounting, single turn,vertical, 1kΩ, 250mW, ±30% Min Qty: 5 | 1803 |
|
$0.2530 / $0.4340 | Buy Now |