Part Details for PT15LH01-503A2020 by Amphenol Piher
Overview of PT15LH01-503A2020 by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15LH01-503A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 15mm Rotary Potentiometer - Carbon - 50k Ohm ±20% - 0.25W - Linear Taper - Horizontal Adjust - Through Hole - Bulk - brass leads RoHS: Compliant |
470 Partner Stock |
|
$0.3879 / $0.8632 | Buy Now |
DISTI #
69183819
|
Verical | Carbon Potentiometer RoHS: Compliant Min Qty: 212 Package Multiple: 1 | Americas - 470 |
|
$0.2950 | Buy Now |
|
Master Electronics | 15mm Rotary Potentiometer - Carbon - 50k Ohm ±20% - 0.25W - Linear Taper - Horizontal Adjust - Through Hole - Bulk - brass leads RoHS: Compliant |
470 Partner Stock |
|
$0.3879 / $0.8632 | Buy Now |