Part Details for PT150R-1500HM by API Delevan
Overview of PT150R-1500HM by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT150R-1500HM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT150R-1500HM-ND
|
DigiKey | FIXED IND 150UH 7.7A 50 MOHM TH Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8256 | Buy Now |
DISTI #
807-PT150R-1500HM
|
Mouser Electronics | Power Inductors - Leaded 150uH 15% .05ohm HznMnt Toroid PwrInd RoHS: Compliant | 0 |
|
$8.6500 / $9.1700 | Order Now |
|
Future Electronics | PT Series 150 uH ±15 % 7.7 A 50 mOhm DCR Horizontal Mount Power Toroid Inductor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$8.7800 / $9.2200 | Buy Now |
DISTI #
PT150R-1500HM
|
TTI | Power Inductors - Leaded 150uH 15% .05ohm HznMnt Toroid PwrInd pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 115 In Stock |
|
$7.9800 / $9.3100 | Buy Now |
Part Details for PT150R-1500HM
PT150R-1500HM CAD Models
PT150R-1500HM Part Data Attributes
|
PT150R-1500HM
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PT150R-1500HM
API Delevan
FIXED IND 150UH 7.7A 50 MOHM TH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
Construction | Toroidal | |
Core Material | IRON | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 1.02 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 36.07 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 38.1 mm | |
Package Length | 15.75 mm | |
Package Style | Toroidal | |
Packing Method | Bulk | |
Rated Current-Max | 7.7 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn99.3Cu0.7) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Alternate Parts for PT150R-1500HM
This table gives cross-reference parts and alternative options found for PT150R-1500HM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT150R-1500HM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PT150R-1500 | API Delevan | Check for Price | General Purpose Inductor, 150uH, 15%, Iron-Core, | PT150R-1500HM vs PT150R-1500 |
PT150-1500 | API Delevan | Check for Price | General Purpose Inductor, 150uH, 15%, 1 Element, Iron-Core, RADIAL LEADED | PT150R-1500HM vs PT150-1500 |
PT150R-1500-HM | API Delevan | Check for Price | General Purpose Inductor, 150uH, 15%, 1 Element, Iron-Core, RADIAL LEADED, ROHS COMPLIANT | PT150R-1500HM vs PT150R-1500-HM |
PT150-1500-HM | API Delevan | Check for Price | General Purpose Inductor, 150uH, 15%, 1 Element, Iron-Core, RADIAL LEADED | PT150R-1500HM vs PT150-1500-HM |