Part Details for PT15-150 by Powerfilm Inc
Overview of PT15-150 by Powerfilm Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1996-1001-ND
|
DigiKey | SOLAR CELL 1.54W 22.2V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$45.9738 / $63.8300 | Buy Now |
DISTI #
730-PT15-150
|
Mouser Electronics | Solar Panels & Solar Cells 100mA@15.4V Solar Module RoHS: Compliant | 3 |
|
$45.9700 / $63.8300 | Buy Now |