Part Details for PT14 by OMRON Corporation
Overview of PT14 by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT14
|
Avnet Americas | LY4 SOCKET/SOLDER TERM. - Bulk (Alt: PT14) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3293 / $2.6160 | Buy Now |
DISTI #
653-PT14
|
Mouser Electronics | Relay Sockets & Hardware Solder Term Socket For LY 4PDT Relay RoHS: Compliant | 11 |
|
$3.2300 / $4.9500 | Buy Now |
DISTI #
60869652
|
Verical | Relay Socket for Electromechanical Relay RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2115 | Americas - 90 |
|
$4.4460 / $8.5540 | Buy Now |
|
Quest Components | 48 |
|
$2.1000 / $4.2000 | Buy Now | |
|
Quest Components | 3 |
|
$2.8000 / $4.2000 | Buy Now | |
DISTI #
PT-14
|
TME | Socket, PIN: 14, PCB, LY Min Qty: 1 | 8 |
|
$3.2500 / $5.6600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for PT14
PT14 CAD Models
PT14 Part Data Attributes
|
PT14
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
PT14
OMRON Corporation
Relay Socket, 14 Contact(s)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.161 inch | |
Body Depth | 0.807 inch | |
Body Length | 1.673 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BLADE PIN-SKT | |
Current Rating | 10 A | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Dielectric Withstanding Voltage | 2000VAC V | |
Insulation Resistance | 100000000 Ω | |
Number of Contacts | 14 | |
Termination Type | SOLDER |