Part Details for PT1206FR-070R68L by YAGEO Corporation
Overview of PT1206FR-070R68L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT1206FR-070R68L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK7772
|
Newark | Res, R68, 0.25W, 1206, Thick Film, Resistance:0.68Ohm, Product Range:Pt Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.1Mm Rohs Compliant: Yes |Yageo PT1206FR-070R68L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0650 | Buy Now |
DISTI #
59AK1844
|
Newark | Res, R68, 0.25W, 1206, Thick Film, Resistance:0.68Ohm, Product Range:Pt Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.1Mm Rohs Compliant: Yes |Yageo PT1206FR-070R68L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0580 | Buy Now |
DISTI #
13-PT1206FR-070R68LCT-ND
|
DigiKey | RES 0.68 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9750 In Stock |
|
$0.0384 / $0.3700 | Buy Now |
DISTI #
PT1206FR-070R68L
|
Avnet Americas | Current Sensor-Low TCR Chip Resistor Thick Film 1206 680mOhm 1% Paper T/R - Tape and Reel (Alt: PT1206FR-070R68L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0292 / $0.0305 | Buy Now |
DISTI #
603-PT1206FR-070R68L
|
Mouser Electronics | Current Sense Resistors - SMD 680 mOhms 500mW 1 % 75 ppm/C AEC-Q200 RoHS: Compliant | 540 |
|
$0.0380 / $0.3700 | Buy Now |
|
Future Electronics | Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0287 / $0.0320 | Buy Now |
DISTI #
PT1206FR-070R68L
|
TTI | Current Sense Resistors - SMD 680 mOhms 500mW 1 % 75 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0380 / $0.0430 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 680m Ohms 1% 1/4W 75PPM AEC-Q200 S | 0 |
|
$0.0723 / $0.0882 | RFQ |
Part Details for PT1206FR-070R68L
PT1206FR-070R68L CAD Models
PT1206FR-070R68L Part Data Attributes
|
PT1206FR-070R68L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PT1206FR-070R68L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.68ohm, 1% +/-Tol, -75,75ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.412 V |
Alternate Parts for PT1206FR-070R68L
This table gives cross-reference parts and alternative options found for PT1206FR-070R68L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT1206FR-070R68L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT1206FR-130R68L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.68ohm, 1% +/-Tol, -75,75ppm/Cel, 1206, | YAGEO Corporation | PT1206FR-070R68L vs PT1206FR-130R68L |