Part Details for PT1206FR-070R1L by YAGEO Corporation
Overview of PT1206FR-070R1L by YAGEO Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT1206FR-070R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7606
|
Newark | Resistance:0.1Ohm, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Temperature Coefficient:± 100Ppm/°C, Product Length:3.1Mm, Product Width:1.6Mm Rohs Compliant: Yes |Yageo PT1206FR-070R1L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1528 |
|
$0.0610 | Buy Now |
DISTI #
49AK7607
|
Newark | Product Height:0.55Mm, Operating Temperature Min:-55°C, Operating Temperature Max:155°C Rohs Compliant: Yes |Yageo PT1206FR-070R1L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 | Buy Now |
DISTI #
82AH7710
|
Newark | Res, Aec-Q200, 0R1, 1%, 0.25W, 1206 Rohs Compliant: Yes |Yageo PT1206FR-070R1L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1100 / $0.2570 | Buy Now |
DISTI #
68AK6153
|
Newark | Res, R1, 1%, 0.25W, Thick Film Rohs Compliant: Yes |Yageo PT1206FR-070R1L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0660 / $0.0710 | Buy Now |
DISTI #
311-0.1ANCT-ND
|
DigiKey | RES 0.1 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45560 In Stock |
|
$0.0648 / $0.4700 | Buy Now |
DISTI #
PT1206FR-070R1L
|
Avnet Americas | SMD Current Sense Resistor, 100 Milliohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: PT1206FR-070R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0383 / $0.0400 | Buy Now |
DISTI #
49AK7606
|
Avnet Americas | SMD Current Sense Resistor, 100 Milliohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film - Product that comes on tape, but is not reeled (Alt: 49AK7606) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 1913 Partner Stock |
|
$0.1590 / $0.4680 | Buy Now |
DISTI #
603-PT1206FR-070R1L
|
Mouser Electronics | Current Sense Resistors - SMD 100 mOhms 250mW 1 % 100 ppm/C AEC-Q200 RoHS: Compliant | 43826 |
|
$0.0650 / $0.4700 | Buy Now |
DISTI #
V72:2272_07430232
|
Arrow Electronics | Res Thick Film 1206 0.1 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2118 Container: Cut Strips | Americas - 4009 |
|
$0.0462 / $0.4700 | Buy Now |
|
Future Electronics | PT Series 1206 0.25 W 0.1 Ohm ±1 % ±75 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 25000Reel |
|
$0.0373 / $0.0415 | Buy Now |
Part Details for PT1206FR-070R1L
PT1206FR-070R1L CAD Models
PT1206FR-070R1L Part Data Attributes
|
PT1206FR-070R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PT1206FR-070R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.1ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.158 V |