Part Details for PT1206FR-070R165L by YAGEO Corporation
Overview of PT1206FR-070R165L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT1206FR-070R165L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7608
|
Newark | Res, 0R165, 1%, 0.25W, Thick Film, 1206, Resistance:0.165Ohm, Product Range:Pt Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Yageo PT1206FR-070R165L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0810 | Buy Now |
DISTI #
49AK7609
|
Newark | Res, 0R165, 1%, 0.25W, Thick Film, 1206, Resistance:0.165Ohm, Product Range:Pt Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Yageo PT1206FR-070R165L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0720 | Buy Now |
DISTI #
311-0.165ANCT-ND
|
DigiKey | RES 0.165 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11128 In Stock |
|
$0.0408 / $0.3900 | Buy Now |
DISTI #
PT1206FR-070R165L
|
Avnet Americas | SMD Current Sense Resistor, 165 Milliohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: PT1206FR-070R165L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0356 | Buy Now |
DISTI #
603-PT1206FR070R165L
|
Mouser Electronics | Current Sense Resistors - SMD 165 mOhms 250mW 1 % 75 ppm/C AEC-Q200 RoHS: Compliant | 7206 |
|
$0.0400 / $0.3800 | Buy Now |
DISTI #
V72:2272_07072441
|
Arrow Electronics | Res Thick Film 1206 0.165 Ohm 1% 0.25W(1/4W) ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2113 Container: Cut Strips | Americas - 7027 |
|
$0.0351 / $0.3268 | Buy Now |
|
Future Electronics | PT Series 1206 0.25 W 0.165 Ohm ±1 % ±75 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.0342 / $0.0366 | Buy Now |
DISTI #
55955460
|
Verical | Res Thick Film 1206 0.165 Ohm 1% 0.25W(1/4W) ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 168 Package Multiple: 1 Date Code: 2113 | Americas - 7027 |
|
$0.0351 / $0.0562 | Buy Now |
DISTI #
PT1206FR-070R165L
|
TTI | Current Sense Resistors - SMD 165 mOhms 250mW 1 % 75 ppm/C AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0380 / $0.0430 | Buy Now |
DISTI #
PT1206FR-070R165L
|
Avnet Abacus | SMD Current Sense Resistor, 165 Milliohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: PT1206FR-070R165L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PT1206FR-070R165L
PT1206FR-070R165L CAD Models
PT1206FR-070R165L Part Data Attributes
|
PT1206FR-070R165L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PT1206FR-070R165L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.165ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.203 V |
Alternate Parts for PT1206FR-070R165L
This table gives cross-reference parts and alternative options found for PT1206FR-070R165L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT1206FR-070R165L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT1206FR-130R165L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.165ohm, 1% +/-Tol, -75,75ppm/Cel, 1206, | YAGEO Corporation | PT1206FR-070R165L vs PT1206FR-130R165L |