Part Details for PT11 by OMRON Corporation
Overview of PT11 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT11
|
Avnet Americas | LY3 SOCKET/SOLDER TERM. - Bulk (Alt: PT11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6302 / $1.9508 | Buy Now |
DISTI #
653-PT11
|
Mouser Electronics | Relay Sockets & Hardware LY3 SOCKET SOLDER TERM. RoHS: Compliant | 16 |
|
$1.9900 / $3.4700 | Buy Now |
DISTI #
PT11
|
Avnet Americas | LY3 SOCKET/SOLDER TERM. - Bulk (Alt: PT11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6302 / $1.9508 | Buy Now |
DISTI #
PT11
|
Avnet Americas | LY3 SOCKET/SOLDER TERM. - Bulk (Alt: PT11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6302 / $1.9508 | Buy Now |
DISTI #
OMRON PT11
|
PEI Genesis | Relay Socket | 0 |
|
Buy Now |
Part Details for PT11
PT11 CAD Models
PT11 Part Data Attributes
|
PT11
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
PT11
OMRON Corporation
Relay Socket, 11 Contact(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 1.161 inch | |
Body Depth | 0.807 inch | |
Body Length | 1.26 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BLADE PIN-SKT | |
Current Rating | 10 A | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Dielectric Withstanding Voltage | 2000VAC V | |
Insulation Resistance | 100000000 Ω | |
Number of Contacts | 11 | |
Termination Type | SOLDER |