Part Details for PT10WH01-104A2020-13-I by Amphenol Piher
Overview of PT10WH01-104A2020-13-I by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10WH01-104A2020-13-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 10mm Carbon Potentiometer - Through Hole - Horizontal Adjust - 100K Ohm - Linear Taper - 0.15W - 20% Bulk - brass leads - non-flammable material - shaft inserted Fig13 RoHS: Compliant |
580 Partner Stock |
|
$0.3792 / $0.5571 | Buy Now |
DISTI #
69183462
|
Verical | Carbon Potentiometer RoHS: Compliant Min Qty: 174 Package Multiple: 1 | Americas - 580 |
|
$0.3600 | Buy Now |
|
Master Electronics | 10mm Carbon Potentiometer - Through Hole - Horizontal Adjust - 100K Ohm - Linear Taper - 0.15W - 20% Bulk - brass leads - non-flammable material - shaft inserted Fig13 RoHS: Compliant |
580 Partner Stock |
|
$0.3792 / $0.5571 | Buy Now |