Part Details for PT10RV10-103A2020-P10-S by Amphenol Corporation
Overview of PT10RV10-103A2020-P10-S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PT10RV10-103A2020-P10-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
531-PT1RV113A22P1S
|
Mouser Electronics | Trimmer Resistors - Through Hole 10mm carbon through hole potentiometer Vertical adjust resistive value 10K Ohm linear taper tolerance 20% 10-detents | 0 |
|
$0.3160 / $0.3560 | Order Now |