Part Details for PT10MV11-105A1010 by Amphenol Piher
Overview of PT10MV11-105A1010 by Amphenol Piher
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10MV11-105A1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7007
|
Newark | 10 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls PT10MV11-105A1010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4260 / $0.7750 | Buy Now |
|
Onlinecomponents.com | 10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 1M Ohm - Linear Taper - 0.15W - 10% Bulk - brass leads RoHS: Compliant |
2015 Partner Stock |
|
$0.3216 / $0.7048 | Buy Now |
DISTI #
69183456
|
Verical | Carbon Potentiometer RoHS: Compliant Min Qty: 253 Package Multiple: 1 | Americas - 2015 |
|
$0.2380 / $0.2480 | Buy Now |
DISTI #
C1S605200031173
|
Chip1Stop | Resistor Trimmers, Potentiometers and Rheostats | 2015 |
|
$0.2850 / $0.2990 | Buy Now |
|
Master Electronics | 10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 1M Ohm - Linear Taper - 0.15W - 10% Bulk - brass leads RoHS: Compliant |
2015 Partner Stock |
|
$0.3216 / $0.7048 | Buy Now |