Part Details for PT10MV11-103A2020-S by Amphenol Piher
Results Overview of PT10MV11-103A2020-S by Amphenol Piher
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT10MV11-103A2020-S Information
PT10MV11-103A2020-S by Amphenol Piher is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PT10MV11-103A2020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4648
|
Newark | Trimmer, 10K, 0.15W, 1Turn, Track Resistance:10Kohm, No. Of Turns:1Turns, Potentiometer Mounting:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5216 |
|
$0.2700 / $0.4950 | Buy Now |
DISTI #
1993-1139-ND
|
DigiKey | TRIMMER 10K OHM 0.15W PC PIN TOP Min Qty: 1 Lead time: 4 Weeks Container: - |
5086 In Stock |
|
$0.2275 / $0.4200 | Buy Now |
DISTI #
71481401
|
RS | POTENTIOMETER,10mm control/ sensor,.10K0.2Top adjustment" | Piher - Amphenol PT10MV11-103A2020-S RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2670 | RFQ |
DISTI #
APRPT10MV11-103A2020-S
|
Heilind Electronics | 10MM CONTROL SENSOR TRIMMER P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10mm / 0.4 inch, carbon potentiometer, shaftless, single turn, PC pins, hexagonal rotor, top adjust,... more RoHS: Compliant |
5000 In Stock |
|
$0.2261 / $0.3620 | Buy Now |
DISTI #
PT10MV11-103A
|
TME | Potentiometer: mounting, single turn,horizontal, 10kΩ, 150mW Min Qty: 2000 | 0 |
|
$0.2140 | RFQ |
|
Master Electronics | 10mm / 0.4 inch, carbon potentiometer, shaftless, single turn, PC pins, hexagonal rotor, top adjust,... more RoHS: Compliant |
5000 In Stock |
|
$0.2261 / $0.3620 | Buy Now |
Part Details for PT10MV11-103A2020-S
PT10MV11-103A2020-S CAD Models
PT10MV11-103A2020-S Part Data Attributes
|
PT10MV11-103A2020-S
Amphenol Piher
Buy Now
Datasheet
|
Compare Parts:
PT10MV11-103A2020-S
Amphenol Piher
Potentiometer, Carbon, 0.15W, 10000ohm, 200V, 20% +/-Tol, 300ppm/Cel, 1 Turn(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PIHER SENSORS AND CONTROLS SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | PIHER | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Circular | |
Ganging Number | 1 | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4.8 mm | |
Package Length | 10.3 mm | |
Package Style | Radial | |
Package Width | 10.3 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 50 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 200 V |