Part Details for PT10MV10-502A2020 by Amphenol Piher
Overview of PT10MV10-502A2020 by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10MV10-502A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-PT10MV10-502A2020-ND
|
DigiKey | TRIMMER 5K OHM 0.15W PC PIN TOP Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
477 In Stock |
|
$0.3230 / $0.4810 | Buy Now |
DISTI #
51747273
|
Verical | RES POT 5KOhm 20% 3/20W 10mm Thru-Hole RoHS: Compliant Min Qty: 314 Package Multiple: 1 Date Code: 0301 | Americas - 477 |
|
$0.4003 | Buy Now |