Part Details for PT10MV10-225A3030-S by Amphenol Corporation
Results Overview of PT10MV10-225A3030-S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT10MV10-225A3030-S Information
PT10MV10-225A3030-S by Amphenol Corporation is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PT10MV10-225A3030-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
531-PT1MV1225A33S
|
Mouser Electronics | Trimmer Resistors - Through Hole 10mm carbon through hole potentiometer Vertical adjust resistive va... more RoHS: Compliant | 0 |
|
$0.3150 / $0.7900 | Order Now |
Part Details for PT10MV10-225A3030-S
PT10MV10-225A3030-S CAD Models
PT10MV10-225A3030-S Part Data Attributes
|
PT10MV10-225A3030-S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT10MV10-225A3030-S
Amphenol Corporation
Potentiometer, Carbon, 0.15W, 2200000ohm, 200V, 30% +/-Tol, 1 Turn(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4.8 mm | |
Package Length | 10.3 mm | |
Package Style | PCB Mount | |
Package Width | 10 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 50 °C | |
Resistance | 2200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 30% | |
Working Voltage | 200 V |