Part Details for PT10MV10-202A2020 by Amphenol Piher
Overview of PT10MV10-202A2020 by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10MV10-202A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6988
|
Newark | 10 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls PT10MV10-202A2020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4260 / $0.7750 | Buy Now |
|
Onlinecomponents.com | 10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 2K Ohm - Linear Taper - 0.15W - 20% Bulk - brass leads RoHS: Compliant |
29 Partner Stock |
|
$0.4050 / $2.2880 | Buy Now |
|
Master Electronics | 10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 2K Ohm - Linear Taper - 0.15W - 20% Bulk - brass leads RoHS: Compliant |
29 Partner Stock |
|
$0.4050 / $2.2880 | Buy Now |