-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT10MV10-103A2020-PM-S by Amphenol Piher is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4634
|
Newark | Trimmer, 10K, 0.15W, 1Turn, Track Resistance:10Kohm, No. Of Turns:1Turns, Potentiometer Mounting:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2650 |
|
$0.2700 / $0.4950 | Buy Now |
DISTI #
1993-1095-ND
|
DigiKey | TRIMMER 10K OHM 0.15W PC PIN TOP Min Qty: 1 Lead time: 4 Weeks Container: - |
4458 In Stock |
|
$0.3199 / $0.6000 | Buy Now |
DISTI #
E02:0323_09214884
|
Arrow Electronics | 10 mm carbon potentiometer Resistor RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2439 | Europe - 5000 |
|
$0.2628 / $0.2764 | Buy Now |
DISTI #
APRPT10MV10-103A2020-PM-S
|
Heilind Electronics | 10MM CONTROL SENSOR TRIMMER P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 10k Ohm ±20% - Linear Taper - 0.15W - B... more RoHS: Compliant |
5000 In Stock |
|
$0.2074 / $0.3802 | Buy Now |
DISTI #
84875826
|
Verical | 10 mm carbon potentiometer Resistor RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2439 | Americas - 5000 |
|
$0.2649 / $0.2786 | Buy Now |
DISTI #
87340417
|
Verical | 10 mm carbon potentiometer Resistor RoHS: Compliant Min Qty: 178 Package Multiple: 1 | Americas - 2479 |
|
$0.3948 | Buy Now |
DISTI #
PT10MV10-103A-PM
|
TME | Potentiometer: mounting, single turn,horizontal, 10kΩ, 150mW Min Qty: 1 | 2512 |
|
$0.2250 / $0.6000 | Buy Now |
|
Master Electronics | 10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 10k Ohm ±20% - Linear Taper - 0.15W - B... more RoHS: Compliant |
5000 In Stock |
|
$0.2074 / $0.3802 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy