There are no models available for this part yet.
Overview of PT10MH02-103A2020-E-PAM by Amphenol Piher
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT10MH02-103A2020-E-PAM by Amphenol Piher
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AK6967
|
Newark | 10 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls PT10MH02-103A2020-E-PAM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4260 / $0.7750 | Buy Now | |
Onlinecomponents.com | 10mm Carbon Potentiometer - Through Hole - Horizontal Adjust - 10k Ohm - Linear Taper - 0.15W - 20% Bulk - brass leads - long lide - detent at half position RoHS: Compliant |
460 Partner Stock |
|
$0.7180 / $3.2000 | Buy Now | ||
DISTI #
69183805
|
Verical | Carbon Potentiometer RoHS: Compliant Min Qty: 252 Package Multiple: 1 | Americas - 460 |
|
$0.2490 | Buy Now | |
DISTI #
C1S605200030253
|
Chip1Stop | Resistor Trimmers, Potentiometers and Rheostats | 460 |
|
$0.3220 | Buy Now | |
Master Electronics | 10mm Carbon Potentiometer - Through Hole - Horizontal Adjust - 10k Ohm - Linear Taper - 0.15W - 20% Bulk - brass leads - long lide - detent at half position RoHS: Compliant |
460 Partner Stock |
|
$0.7180 / $3.2000 | Buy Now |