Part Details for PT10MH01102A2020S by Amphenol Piher
Results Overview of PT10MH01102A2020S by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT10MH01102A2020S Information
PT10MH01102A2020S by Amphenol Piher is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PT10MH01102A2020S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT10MH01-102A
|
TME | Potentiometer: mounting, vertical, 1kΩ, 150mW, ±20%, linear, carbon Min Qty: 2000 | 0 |
|
$0.2120 | RFQ |