There are no models available for this part yet.
Overview of PT10MH01-254A0707 by Amphenol Piher
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT10MH01-254A0707 by Amphenol Piher
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AK6955
|
Newark | 10 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls PT10MH01-254A0707 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4260 / $0.7750 | Buy Now | |
Onlinecomponents.com | 10mm Carbon Potentiometer - Through Hole - Horizontal Adjust - 250K Ohm - Linear Taper - 0.15W - 7% Bulk - brass leads RoHS: Compliant |
888 Partner Stock |
|
$0.4201 / $0.9208 | Buy Now | ||
DISTI #
69183737
|
Verical | Carbon Potentiometer RoHS: Compliant Min Qty: 253 Package Multiple: 1 | Americas - 888 |
|
$0.2480 | Buy Now | |
DISTI #
C1S605200030235
|
Chip1Stop | Resistor Trimmers, Potentiometers and Rheostats | 888 |
|
$0.3160 / $0.3170 | Buy Now | |
Master Electronics | 10mm Carbon Potentiometer - Through Hole - Horizontal Adjust - 250K Ohm - Linear Taper - 0.15W - 7% Bulk - brass leads RoHS: Compliant |
888 Partner Stock |
|
$0.4201 / $0.9208 | Buy Now |