Part Details for PT10MH01-105A2020-PM-S by Amphenol Piher
Overview of PT10MH01-105A2020-PM-S by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10MH01-105A2020-PM-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1993-PT10MH01-105A2020-PM-S-ND
|
DigiKey | TRIMMER 1M OHM 0.15W PC PIN SIDE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1382 In Stock |
|
$0.3398 / $0.7700 | Buy Now |
DISTI #
APRPT10MH01-105A2020-PM-S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Ozdisan Elektronik | TRIMPOT CARBON H 10MM 1M ±20% ALLEN | 0 |
|
$0.2476 / $0.2847 | RFQ |