Part Details for PT10LV10-503A2020 by Amphenol Piher
Overview of PT10LV10-503A2020 by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10LV10-503A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Trimmer Resistors - Through Hole 50k ohms 10mm Rnd Top adj RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3650 / $0.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 275 |
|
$0.2391 / $0.6375 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CARBON FILM, 1 TURN(S), 0.15 W, 50000 OHM | 220 |
|
$0.2550 / $0.8500 | Buy Now |