Part Details for PT10LV10-203C2020 by Amphenol Piher
Overview of PT10LV10-203C2020 by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10LV10-203C2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 20K Ohm - antilogarithmic Taper - 0.15W - 20% Bulk - brass leads RoHS: Compliant |
20 Partner Stock |
|
$0.3872 / $0.6498 | Buy Now |
|
Master Electronics | 10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 20K Ohm - antilogarithmic Taper - 0.15W - 20% Bulk - brass leads RoHS: Compliant |
20 Partner Stock |
|
$0.3872 / $0.6498 | Buy Now |