Part Details for PT10LV10-203A2020-PM-S by Amphenol Piher
Overview of PT10LV10-203A2020-PM-S by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10LV10-203A2020-PM-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1993-PT10LV10-203A2020-PM-S-ND
|
DigiKey | TRIMMER 20K OHM 0.15W PC PIN TOP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2427 In Stock |
|
$0.3613 / $0.8300 | Buy Now |
|
Future Electronics | PT10 Series 10 mm 20 kOhm ±20 % 0.15 W Carbon Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3000 / $0.3650 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON V 10MM 20K ±20% SCREWDRIVER | 0 |
|
$0.2579 / $0.2966 | RFQ |