Part Details for PT10LV10-105A2020-S (ALTERNATE: THROUGH HOLE) by Amphenol Piher
Overview of PT10LV10-105A2020-S (ALTERNATE: THROUGH HOLE) by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
TPD4164K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Through hole type / HDIP30 | |
TPD4163K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=1A/ Through hole type / HDIP30 |
Price & Stock for PT10LV10-105A2020-S (ALTERNATE: THROUGH HOLE)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71481383
|
RS | POTENTIOMETER,10mm control/ sensor,.1M0.2Top adjustment" | Piher - Amphenol PT10LV10-105A2020-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 164 |
|
$0.5900 / $0.7000 | Buy Now |