-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT10LV10-104A2020 by Amphenol Piher is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-PT10LV10-104A2020-ND
|
DigiKey | TRIMMER 100KOHM 0.15W PC PIN TOP Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | PT10 Series Ø10 mm 100 kOhm ±20% IP54 Carbon Potentionmeter RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box |
0 Box |
|
$0.3450 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CARBON FILM, 1 TURN(S), 0.15 W, 100000 OHM | 15 |
|
$0.5600 / $0.7000 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CARBON FILM, 1 TURN(S), 0.15 W, 100000 OHM | 15 |
|
$0.5600 / $0.7000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 677 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy