Part Details for PT10LV10-104A2020-PM-S by Amphenol Piher
Overview of PT10LV10-104A2020-PM-S by Amphenol Piher
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for PT10LV10-104A2020-PM-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1993-1082-ND
|
DigiKey | TRIMMER 100KOHM 0.15W PC PIN TOP Min Qty: 1 Lead time: 4 Weeks Container: - |
27906 In Stock |
|
$0.3227 / $0.7300 | Buy Now |
DISTI #
71481382
|
RS | POTENTIOMETER,10mm control/ sensor,.100k Ohm0.2Top adjustment" | Piher - Amphenol PT10LV10-104A2020-PM-S RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2670 | RFQ |
|
Future Electronics | PT10 Series 10 mm 100 kOhm ±20 % 0.15 W Carbon Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3000 | Buy Now |
DISTI #
APRPT10LV10-104A2020-PM-S
|
Heilind Electronics | 10MM CONTROL SENSOR TRIMMER P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 100 K Ohm ±20% - Linear Taper - 0.15W - Bulk - wiper at half position RoHS: Compliant |
4695 In Stock |
|
$0.2110 / $0.3090 | Buy Now |
DISTI #
PT10LV10-104A-PM
|
TME | Potentiometer: mounting, single turn,horizontal, 100kΩ, 150mW Min Qty: 2 | 1084 |
|
$0.2070 / $0.5270 | Buy Now |
|
Master Electronics | 10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 100 K Ohm ±20% - Linear Taper - 0.15W - Bulk - wiper at half position RoHS: Compliant |
4695 In Stock |
|
$0.2110 / $0.3090 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON V 10mm 100K ±20% SCREWDR. | 1564 |
|
$0.1525 / $0.1754 | Buy Now |
Part Details for PT10LV10-104A2020-PM-S
PT10LV10-104A2020-PM-S CAD Models
PT10LV10-104A2020-PM-S Part Data Attributes:
|
PT10LV10-104A2020-PM-S
Amphenol Piher
Buy Now
Datasheet
|
Compare Parts:
PT10LV10-104A2020-PM-S
Amphenol Piher
Potentiometer, Carbon, 0.15W, 100000ohm, 20% +/-Tol, 1 Turn(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PIHER SENSORS AND CONTROLS SA | |
Reach Compliance Code | unknown | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 50 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 20% |