Part Details for PT10LV10-102A2020 by Piher International
Overview of PT10LV10-102A2020 by Piher International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10LV10-102A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Carbon Film, 1K Ohm, 200V, 20±%, 300ppm | 196 |
|
$0.2048 / $0.6825 | Buy Now |